Filter Your Search
1 - 10 of 57 results
|
74H72F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 25 MHz | COMPLEMENTARY | 25 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74H72N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | DIP | 25 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 20 mA | 25 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74H72J
Rochester Electronics LLC
|
Check for Price | Active | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
74H72PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
74H72A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | 25 MHz | COMPLEMENTARY | 25 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.05 mm | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||
![]() |
SN74H72J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 2 | NO | DIP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION; 3 J & 3 K INPUTS ANDED | 25 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||||
|
DM74H72J
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | DIP | 25 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 20 mA | 25 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74H72J4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DM74H72J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74H72JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |