Filter Your Search
1 - 1 of 1 results
![]() |
74HC160DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 56 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 |