Filter Your Search
1 - 10 of 259 results
|
74HC173PW,112
Nexperia
|
$0.1812 | Yes | Obsolete | 5 V | 53 ns | 1 | 4 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||||
|
CD74HC173PWR
Texas Instruments
|
$0.2299 | Yes | Yes | Active | 4.5 V | 300 ns | 60 ns | 4 | 4 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
M74HC173RM13TR
STMicroelectronics
|
$0.2908 | Yes | Obsolete | 4.5 V | 220 ns | 1 | 4 | YES | SOP | 29 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | 34 MHz | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
CD74HC173M96
Texas Instruments
|
$0.2934 | Yes | Yes | Active | 4.5 V | 300 ns | 60 ns | 4 | 4 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD74HC173PW
Texas Instruments
|
$0.3199 | Yes | Yes | Obsolete | 4.5 V | 300 ns | 60 ns | 1 | 4 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74HC173D,652
NXP Semiconductors
|
$0.3236 | Yes | Transferred | 5 V | 53 ns | 1 | 4 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | 6 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||
|
CD74HC173M
Texas Instruments
|
$0.3326 | Yes | Yes | Lifetime Buy | 4.5 V | 300 ns | 60 ns | 4 | 4 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74HC173D,653
Nexperia
|
$0.3489 | Yes | Active | 5 V | 53 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | |||||||||
|
74HC173D,652
Nexperia
|
$0.3529 | Yes | Obsolete | 5 V | 53 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | ||||||||||
|
CD74HC173E
Texas Instruments
|
$0.3542 | Yes | Active | 4.5 V | 300 ns | 60 ns | 4 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | D FLIP-FLOP | CMOS | WITH DUAL OUTPUT ENABLE | 24 MHz | 7.8 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |