Filter Your Search
1 - 2 of 2 results
|
74HC1G02GV,125
Nexperia
|
$0.1251 | Yes | Active | 5 V | 135 ns | 1 | 2 | YES | TSOP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||
|
74HC1G02GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 135 ns | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 2 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 |