Filter Your Search
1 - 2 of 2 results
|
74HC373PW,118
Nexperia
|
$0.2545 | Yes | Active | 5 V | 265 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||
|
74HC373PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 265 ns | 45 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 |