Filter Your Search
1 - 10 of 12 results
|
MM74HC374WMX
onsemi
|
$0.4493 | Yes | Active | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HC374WM
onsemi
|
$0.5024 | Yes | Active | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ONSEMI | SOIC-20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HC374WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MM74HC374WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||||
|
MM74HC374WM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
MM74HC374WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | ||||
|
MM74HC374WM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||||
|
MM74HC374WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 288 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | |||
|
MM74HC374WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 45 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||||
|
MM74HC374WM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 45 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | compliant |