Filter Your Search
1 - 10 of 41 results
|
74HC4050D,652
Nexperia
|
$0.2290 | Yes | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SO-16 | 16 | SOT109-1 | compliant | EAR99 | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||||||||
|
74HC4050D,653
Nexperia
|
$0.3400 | Yes | Active | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||||||||
|
74HC4050D(BJ)
Toshiba America Electronic Components
|
$0.3747 | Yes | End Of Life | 4.5 V | 175 ns | 35 ns | 6 | 1 | YES | SOP | 150 pF | NO | HC/UH | BUFFER | CMOS | 7.8 mA | 6 V | 2 V | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 10.2 mm | TOSHIBA CORP | SOIC-16 | unknown | Toshiba | |||||||||||||||||||||
|
74HC4050DB,112
Nexperia
|
$0.4073 | Yes | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||
|
74HC4050DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||||
|
MC74HC4050DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | NO | HC/UH | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC4050D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 26 ns | YES | SOP | 50 pF | NO | BUFFER | CMOS | 4 mA | 2/6 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||||||
|
74HC4050D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74HC4050DDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | NO | HC/UH | BUFFER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74HC4050D
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 4.5 V | 175 ns | 35 ns | 6 | 1 | YES | SOP | 150 pF | NO | HC | BUFFER | CMOS | 7.8 mA | 75 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC-16 | unknown | 8542.39.00.01 | 2016-05-24 | Toshiba |