Filter Your Search
1 - 2 of 2 results
|
74HC4050DB,112
Nexperia
|
$0.5064 | Yes | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
|
74HC4050DB,112
NXP Semiconductors
|
$0.5447 | Yes | Transferred | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 |