Filter Your Search
1 - 2 of 2 results
|
74HC4514PW,118
Nexperia
|
$0.6374 | Yes | Active | 5 V | 69 ns | 1 | YES | TSSOP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | SOT-355, 24 PIN | 24 | SOT355-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||
|
74HC4514PW,118
NXP Semiconductors
|
$0.7486 | Yes | Transferred | 5 V | 69 ns | 1 | YES | TSSOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | SOT-355, 24 PIN | 24 | SOT355-1 | compliant | 8542.39.00.01 |