Filter Your Search
1 - 2 of 2 results
|
74HC4538DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 80 ns | 2 | YES | SSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | |||
|
74HC4538DB-T
Nexperia
|
Check for Price | Yes | Obsolete | MONOSTABLE MULTIVIBRATOR | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 |