Filter Your Search
1 - 2 of 2 results
|
74HC4538PW,118
Nexperia
|
$0.3174 | Active | 5 V | 80 ns | 2 | YES | TSSOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 16 | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | 1993-09-01 | Nexperia | ||||||
|
74HC4538PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 80 ns | 2 | YES | TSSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 |