Filter Your Search
1 - 10 of 85 results
|
SN74HC620DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 7.8 mA | INVERTED | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74HC620NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
HD74HC620P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 125 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
TC74HC620AF(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 35 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; ENABLE TIME @ RL=1K | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||||
|
MC74HC620DWS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74HC620FP-EL
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.5 V | 125 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOP, | unknown | SOIC | 20 | |||||||||||||
|
M74HC620RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 195 ns | 30 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
MC74HC620DWDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | INVERTED | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74HC620N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | 8 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
TC74HC620AP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 175 ns | 25 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 7.8 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |