Filter Your Search
1 - 10 of 27 results
|
MC74HC74AND
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC74AN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 140 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 28 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||
|
MC74HC74ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | 2/6 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||||
|
MM74HC74AN
Motorola Semiconductor Products
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC74AN
onsemi
|
Check for Price | No | Obsolete | 3 V | 150 ns | 2 | 1 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | onsemi | |||||
|
MC74HC74AND
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 30 ns | 2 | 1 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74HC74AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 30 ns | 2 | 1 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
KK74HC74AN
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC74ANX
onsemi
|
Check for Price | Yes | Active | 5 V | 140 ns | 28 ns | 2 | 1 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 30 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||
|
MC74HC74ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 150 ns | 2 | 1 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | onsemi |