Filter Your Search
1 - 10 of 92 results
|
MC74HCT04ADG
onsemi
|
$0.2104 | Yes | Active | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74HCT04ADTR2G
onsemi
|
$0.3699 | Yes | Active | 5 V | 26 ns | 26 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC74HCT04ANG
onsemi
|
$0.4274 | Yes | Yes | Obsolete | 5 V | 26 ns | 26 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | onsemi | |||||||
|
MC74HCT04ADTR2
onsemi
|
$51.0719 | Yes | Obsolete | 5 V | 26 ns | 26 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
DV74HCT04AD
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 26 ns | 22 ns | 6 | 1 | YES | SOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | AVG SEMICONDUCTORS | SOIC | SOP, SOP14(UNSPEC) | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HCT04ADDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 26 ns | 6 | 1 | YES | SOP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TC74HCT04AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 23 ns | 23 ns | 6 | 1 | YES | SOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||
|
MC74HCT04AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 26 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74HCT04ADD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 26 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5 V | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||
|
MC74HCT04AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 26 ns | 21 ns | 6 | 1 | NO | DIP | NO | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |