Filter Your Search
1 - 10 of 118 results
|
CD74HCT165M96
Texas Instruments
|
$0.2301 | Yes | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 8 | YES | SOP | 18 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 4 mA | COMPLEMENTARY | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HCT165PW,118
Nexperia
|
$0.2450 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1990-12-01 | ||||||||||
|
74HCT165PW,118
NXP Semiconductors
|
$0.3072 | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | SOT403-1 | |||||||||||
|
CD74HCT165E
Texas Instruments
|
$0.3234 | Yes | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 8 | NO | DIP | 18 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 4 mA | COMPLEMENTARY | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74HCT165D,652
Nexperia
|
$0.3311 | Yes | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 | |||||||||||
|
74HCT165BQ,115
Nexperia
|
$0.3344 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | HVQCCN | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT763-1 | 1990-12-01 | |||||||||||
|
74HCT165D,653
Nexperia
|
$0.3535 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 | ||||||||||
|
74HCT165D,652
NXP Semiconductors
|
$0.3566 | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 | |||||||||||
|
74HCT165BQ,115
NXP Semiconductors
|
$0.3613 | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | HVQCCN | 24 MHz | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | 16 | compliant | 8542.39.00.01 | SOT763-1 | ||||||||||||
|
CD74HCT165M
Texas Instruments
|
$0.3720 | Yes | Yes | Obsolete | 5 V | 60 ns | 50 ns | 1 | 8 | YES | SOP | 18 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 4 mA | COMPLEMENTARY | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |