Filter Your Search
1 - 10 of 16 results
|
74HCT165PW,118
Nexperia
|
$0.1789 | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||
|
74HCT165PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||
|
74HCT165PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
74HCT165PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | |||||||||
|
PSN74HCT165PWR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 60 ns | 1 | 8 | YES | TSSOP | 25 MHz | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | 6 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | |||||||||||||||||||||
|
SN74HCT165PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 60 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 25 MHz | 6 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | ||||||||||||
|
74HCT165PW-Q100,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-16 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74HCT165PW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PC74HCT165P
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 8 | NO | DIP | 21 MHz | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT165PW-Q100,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | unknown | 8542.39.00.01 |