Filter Your Search
1 - 10 of 23 results
|
74HCT174D,652
Nexperia
|
$0.2578 | Yes | Obsolete | 5 V | 53 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||
|
74HCT174D,653
Nexperia
|
$0.2672 | Yes | Active | 5 V | 53 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||
|
74HCT174D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74HCT174DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 6 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||
|
74HCT174DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 1 | 6 | YES | SSOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 16 | SOT338-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74HCT174D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HCT174DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 53 ns | 1 | 6 | YES | SSOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74HCT174DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 6 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||
|
74HCT174D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 53 ns | 1 | 6 | YES | SOP | 24 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HCT174D
Nexperia
|
Check for Price | Yes | Active | 5 V | 53 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | 8542.39.00.01 | 1991-01-01 |