Filter Your Search
1 - 3 of 3 results
|
74HCT1G02GV-Q100,1
Nexperia
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | SSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SSOP, | 5 | SOT753 | compliant | Nexperia | ||||||||||
|
74HCT1G02GV-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 2 | YES | SSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | |||||||
|
74HCT1G02GV-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | SSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-753, SC-74A, 5 PIN | unknown | 8542.39.00.01 |