Filter Your Search
1 - 3 of 3 results
|
74HCT1G02GW-Q100,1
Nexperia
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | Nexperia | ||||||||||
|
74HCT1G02GW-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HCT1G02GW-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | SOT353-1 | compliant |