Filter Your Search
1 - 8 of 8 results
![]() |
74HCT1G66GV,125
Nexperia
|
$0.0738 | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
![]() |
74HCT1G66GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | |||||||||
![]() |
74HCT1G66GV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | SC-74A | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | unknown | 8542.39.00.01 | ||||||||
|
74HCT1G66GV
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | NO | 1 | 1 | 50 dB | 20 µA | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
![]() |
74HCT1G66GV-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 142 Ω | SPST | CMOS | NO | 1 | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | NXP SEMICONDUCTORS | TSOP | 5 | SOT753 | compliant | |||||||||||||||||||||||
|
74HCT1G66GV-Q100
NXP Semiconductors
|
Check for Price | Transferred | SPST | AEC-Q100 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
74HCT1G66GV-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | NO | 1 | 1 | 50 dB | SEPARATE OUTPUT | 20 µA | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | , | compliant | 8542.39.00.01 | |||||||||||
![]() |
74HCT1G66GV-Q100H
Nexperia
|
Check for Price | Active | 5 V | YES | 142 Ω | 150 ns | 225 ns | SPST | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | TSOP, | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia |