Filter Your Search
1 - 10 of 74 results
|
CD74HCT299M96
Texas Instruments
|
$0.3277 | Yes | Yes | Active | 5 V | 68 ns | 56 ns | 1 | 8 | YES | SOP | 16 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT299M
Texas Instruments
|
$0.3801 | Yes | Yes | Lifetime Buy | 5 V | 68 ns | 56 ns | 1 | 8 | YES | SOP | 16 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT299E
Texas Instruments
|
$0.3916 | No | Active | 5 V | 68 ns | 56 ns | 1 | 8 | NO | DIP | 16 MHz | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT299EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | 8 | NO | DIP | 16 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HCT299N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MM74HCT299N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT299H
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | 8 | DIE | 16 MHz | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT299EX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | COMMERCIAL | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||
|
74HCT299D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | 8 | YES | SOP | 20 MHz | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
GD74HCT299J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 8 | NO | DIP | 19 MHz | BIDIRECTIONAL | POSITIVE EDGE | HCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 |