Filter Your Search
1 - 10 of 91 results
|
74HCT366PW,112
Nexperia
|
$0.2456 | Yes | Transferred | 5 V | 36 ns | 36 ns | 1 | 6 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||
|
74HCT366D,653
Nexperia
|
$0.6753 | Yes | Active | 5 V | 36 ns | 1 | 6 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||||
|
74HCT366D-Q100,118
Nexperia
|
$0.8728 | Yes | Active | 5 V | 36 ns | 1 | 6 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | 2017-02-01 | Nexperia | ||||||||||
|
74HCT366D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 36 ns | 1 | 6 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
CD74HCT366M
RCA
|
Check for Price | No | Transferred | 5 V | 34 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | INVERTED | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT366D-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74HCT366DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 1 | 6 | YES | SSOP | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
CD74HCT366M
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NLVHCT366ADTRG
onsemi
|
Check for Price | Yes | Active | INVERTER | MILITARY | Not Qualified | ON SEMICONDUCTOR | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT366EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 33 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |