Filter Your Search
1 - 10 of 18 results
|
74HCT368D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 53 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
74HCT368DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 36 ns | 53 ns | 1 | 6 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HCT368D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74HCT368D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 36 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | unknown | 8542.39.00.01 | SOT109-1 | |||||||||||||||
|
74HCT368D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 44 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | INVERTED | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HCT368DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 1 | 6 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74HCT368D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 44 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | INVERTED | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
GD74HCT368D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 26 ns | 2 | 6 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | INVERTED | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HCT368D
Nexperia
|
Check for Price | Yes | Active | 5 V | 36 ns | 1 | 6 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | compliant | 8542.39.00.01 | EAR99 | 1991-01-01 | |||||||||||||||||||
|
74HCT368DB,118
Nexperia
|
Check for Price | Active | 5 V | 36 ns | 1 | 6 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | compliant | 8542.39.00.01 | SOT338-1 | 1995-11-01 | Nexperia |