Filter Your Search
1 - 2 of 2 results
![]() |
74HCT374DB,112
Nexperia
|
$0.3102 | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||
![]() |
74HCT374DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | SSOP | 21 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 4 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 |