Filter Your Search
1 - 2 of 2 results
|
74HCT374PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | TSSOP | 21 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 4 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | PLASTIC, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | ||||
|
74HCT374PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | PLASTIC, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia |