Filter Your Search
1 - 2 of 2 results
|
74HCT377PW-Q100J
Nexperia
|
$0.4982 | Active | 5 V | 48 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | TSSOP, | 20 | SOT360-1 | compliant | 2017-02-01 | Nexperia | ||||||||
|
74HCT377PW-Q100J
NXP Semiconductors
|
$0.5703 | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | TSSOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | 20 µA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT306-1, TSSOP-20 | 20 | SOT360-1 | compliant |