Filter Your Search
1 - 10 of 21 results
|
74HCT4002D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | 33 ns | 2 | 4 | YES | SOP | 50 pF | NO | HCT | NOR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT4002DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 33 ns | 33 ns | 2 | 4 | YES | SSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SOT-337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
74HCT4002D-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 33 ns | 2 | 4 | YES | SOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT4002DB,112
Nexperia
|
Check for Price | Active | 5 V | 33 ns | 2 | 4 | YES | SSOP | 50 pF | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 14 | SOT337-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||||
|
74HCT4002DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | 33 ns | 2 | 4 | YES | SSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP14,.3 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT4002D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT4002DB,118
Nexperia
|
Check for Price | Active | 5 V | 33 ns | 2 | 4 | YES | SSOP | 50 pF | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 14 | SOT337-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||
|
74HCT4002D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | 2 | 4 | YES | SOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74HCT4002DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | 33 ns | 2 | 4 | YES | SSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 5.2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP14,.3 | 14 | SOT337-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT4002D,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 2 | 4 | YES | SOP | 50 pF | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia |