Filter Your Search
1 - 10 of 60 results
|
CD74HCT40103M
Texas Instruments
|
$0.1967 | No | Obsolete | 5 V | 90 ns | 85 ns | 1 | 8 | YES | SOP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT40103M96
Texas Instruments
|
$0.5436 | Yes | Yes | Active | 5 V | 90 ns | 85 ns | 1 | 8 | YES | SOP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74HCT40103E
Texas Instruments
|
$0.6001 | Yes | Active | 5 V | 90 ns | 85 ns | 1 | 8 | NO | DIP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
935260406118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 1 | 8 | YES | TSSOP | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | 10 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT40103H
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | YES | DIE | 9 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CD74HCT40103M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 79 ns | 1 | 8 | YES | SOP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CD74HCT40103M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
933715210652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 1 | 8 | YES | SOP | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | 10 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT40103EX
RCA
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 11 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CD74HCT40103H
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 79 ns | 1 | 8 | YES | DIE | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , DIE OR CHIP | compliant | 8542.39.00.01 |