Filter Your Search
1 - 10 of 26 results
|
74HCT4060D,653
Nexperia
|
$0.3066 | Yes | Active | 5 V | 99 ns | 1 | 14 | YES | SOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||||
|
74HCT4060D,652
Nexperia
|
$0.5290 | Yes | Obsolete | 5 V | 99 ns | 1 | 14 | YES | SOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||||
|
74HCT4060D-Q100,11
Nexperia
|
Check for Price | Active | 5 V | 99 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | 2017-02-01 | Nexperia | |||||||||||
|
74HCT4060DB-Q100
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 99 ns | 1 | 14 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74HCT4060D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | BUILT-IN OSCILLATOR | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT4060DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SSOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | BUILT-IN OSCILLATOR | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HCT4060D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74HCT4060DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SSOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | BUILT-IN OSCILLATOR | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT4060DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SSOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | BUILT-IN OSCILLATOR | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HCT4060DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 99 ns | 1 | 14 | YES | SSOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 |