Filter Your Search
1 - 2 of 2 results
|
74HCT4067D,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 5.5 V | NO | 16 | 1 | 50 dB | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP | SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HCT4067D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 |