Filter Your Search
1 - 2 of 2 results
|
74HCT4067PW,118
Nexperia
|
$1.0149 | Yes | Active | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP2 | TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||
|
74HCT4067PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 |