Filter Your Search
1 - 10 of 90 results
|
74HCT4094D,112
Nexperia
|
$0.2950 | Yes | Obsolete | 5 V | 65 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1 SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||||||||
|
CD74HCT4094M96
Texas Instruments
|
$0.3368 | Yes | Yes | Active | 5 V | 43 ns | 43 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74HCT4094D,118
Nexperia
|
$0.3396 | Yes | Active | 5 V | 65 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | MINI, PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||||||
|
CD74HCT4094E
Texas Instruments
|
$0.3876 | Yes | Active | 5 V | 43 ns | 43 ns | 1 | 8 | NO | DIP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, PDIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
74HCT4094DB,112
NXP Semiconductors
|
$0.4057 | Yes | Transferred | 5 V | 65 ns | 1 | 8 | YES | SSOP | 24 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||||||||
|
CD74HCT4094M
Texas Instruments
|
$0.4214 | Yes | Yes | Obsolete | 5 V | 43 ns | 43 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74HCT4094DB,112
Nexperia
|
$0.4722 | Obsolete | 5 V | 65 ns | 1 | 8 | YES | SSOP | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
74HCT4094DB,118
Nexperia
|
$0.4822 | Obsolete | 5 V | 65 ns | 1 | 8 | YES | SSOP | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED | 86 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
CD74HCT4094ME4
Texas Instruments
|
$0.4975 | Yes | Yes | Obsolete | 5 V | 43 ns | 43 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
MC74HCT4094ADG
onsemi
|
$0.4986 | Yes | Obsolete | 5 V | 59 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | 20 MHz | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |