Filter Your Search
1 - 10 of 85 results
|
CD74HCT534E
Texas Instruments
|
$1.3345 | No | Active | 5 V | 53 ns | 44 ns | 8 | 8 | NO | DIP | 16 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MM74HCT534J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 57 ns | 1 | 8 | NO | DIP | 150 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74HCT534P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 35 ns | 1 | 8 | NO | DIP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD74HCT534E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 16 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
933670890652
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 45 ns | 8 | 1 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TC74HCT534AF(TP2)
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 38 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE TIME @ RL=1K | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HCT534WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74HCT534T
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74HCT534RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 35 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MM74HCT534WMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |