Filter Your Search
1 - 10 of 80 results
|
CD74HCT564E
Texas Instruments
|
$0.8543 | No | Active | 5 V | 53 ns | 44 ns | 8 | 8 | NO | DIP | 16 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | ENABLE LOW | 6 mA | 2 | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT564M
Texas Instruments
|
$0.8648 | Yes | Yes | Active | 5 V | 53 ns | 44 ns | 8 | 8 | YES | SOP | 16 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | ENABLE LOW | 6 mA | 2 | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74HCT564PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CD74HCT564M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | YES | SOP | 16 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
74HCT564D
Supertex Inc
|
Check for Price | No | Transferred | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 12 mA | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SUPERTEX INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HD74HCT564FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 39 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M74HCT564M1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
HD74HCT564RP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 39 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | ||||||||||||||||||||||
|
74HCT564NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HD74HCT564FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | unknown |