Filter Your Search
1 - 10 of 39 results
|
74HCT9046ADB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935044180699
Nexperia
|
Check for Price | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 8 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC | SOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP, SSOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
935044180118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||
|
74HCT9046AD,699
Nexperia
|
Check for Price | Active | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | SOP | 16 | SOT109-1 | Nexperia | |||||||||||||||||||||||||||||||||||||
|
74HCT9046AD,699
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | SOP | 16 | SOT109-1 | ||||||
|
74HCT9046AD,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | 16 | SOT109-1 | ||||||
|
74HCT9046ADB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HCT9046AD,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | compliant | 8542.39.00.01 | SOP | 16 | SOT109-1 | Nexperia | ||||||
|
74HCT9046APW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935044180112
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-109, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 |