Filter Your Search
1 - 10 of 10 results
|
74LCX02MTCX
onsemi
|
$0.3157 | Yes | Active | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LCX02MTC
onsemi
|
$0.3682 | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LCX02MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 | |||
|
74LCX02MTC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 4.40 MM, PLASTIC, TSSOP-14 | compliant | |||||||||||||
|
74LCX02MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||
|
74LCX02MTCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 2 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 4.40 MM, PLASTIC, TSSOP-14 | unknown | |||||||||||||||||||||
|
74LCX02MTC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 6.2 ns | 4 | 2 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||||
|
74LCX02MTCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 2 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||||||
|
74LCX02MTC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | ||||||||||
|
74LCX02MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 |