Filter Your Search
1 - 5 of 5 results
|
74LCX08MX
onsemi
|
$0.2649 | Yes | End Of Life | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LCX08MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | |||
|
74LCX08MX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | |||||||||||||||||||||
|
74LCX08MX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LCX08MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 |