Filter Your Search
1 - 4 of 4 results
|
74LCX16500MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.4 ns | 6 ns | 1 | 18 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-56 | 56 | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74LCX16500MTDX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 6.7 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | 6.10 MM, PLASTIC, TSSOP-56 | unknown | |||||||||||||||||||||
|
74LCX16500MTDX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 6.7 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LCX16500MTDX
onsemi
|
Check for Price | Yes | End Of Life | 2.5 V | 8.4 ns | 6 ns | 1 | 18 | YES | TSSOP | 50 pF | BIDIRECTIONAL | NEGATIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ONSEMI | TSSOP-56 | 948BR | compliant | 8542.39.00.01 | onsemi |