Filter Your Search
1 - 1 of 1 results
|
74LCX240MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 8.5 ns | 7.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |