Filter Your Search
1 - 10 of 11 results
|
74LCX257SJX
onsemi
|
Check for Price | Yes | Obsolete | MULTIPLEXER | ONSEMI | M16D | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
74LCX257SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6 ns | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | SOP, SOP16,.3 | 8542.39.00.01 | ||||||||||||||||||||||
|
74LCX257SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.2 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 5.30 MM, EIAJ TYPE2, SOP-16 | 8542.39.00.01 | SOP | 16 | EAR99 | |||
|
74LCX257SJ
onsemi
|
Check for Price | Yes | Obsolete | MULTIPLEXER | ONSEMI | M16D | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
74LCX257SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.2 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 5.30 MM, EIAJ TYPE2, SOP-16 | 8542.39.00.01 | SOP | 16 | EAR99 | ||
|
74LCX257SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 7.2 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | unknown | SOP, | SOIC | 16 | ||||||||||
|
74LCX257SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-16 | ||||||||||||
|
74LCX257SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 7 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-16 | |||||||||||||||||||
|
74LCX257SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 7 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | unknown | SOP, | 8542.39.00.01 | ||||||||||||||||||
|
74LCX257SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 7.2 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | unknown | SOP, | SOIC | 16 |