Filter Your Search
1 - 10 of 2,827 results
|
SN74LS163AD
onsemi
|
$0.3344 | No | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74LS163ADR
Texas Instruments
|
$0.3543 | Yes | Yes | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74LS163AN
Motorola Semiconductor Products
|
$0.3644 | No | Transferred | 5 V | 27 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS161AN
onsemi
|
$0.3644 | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | |||||||||
|
SN74LS163ANSR
Texas Instruments
|
$0.3793 | Yes | Yes | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74LS161ADG4
Texas Instruments
|
$0.3870 | Yes | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS161ADR
Texas Instruments
|
$0.3946 | Yes | Yes | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74LS163AD
Texas Instruments
|
$0.4095 | Yes | Yes | Obsolete | 5 V | 27 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74LS161ANSR
Texas Instruments
|
$0.4336 | Yes | Yes | Active | 5 V | 35 ns | 35 ns | 1 | 4 | YES | SOP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
SN74LS163AN
Texas Instruments
|
$0.4444 | Yes | Active | 5 V | 27 ns | 35 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |