Filter Your Search
1 - 10 of 83 results
|
SN74LS113AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS113ANDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS113AJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS113AN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
SN74LS113AW
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74LS113AJS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
N74LS113A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 8 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS113AJ-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | COMMERCIAL | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | |||||||||||||
|
T74LS113AM1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | YES | SOP | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
SN74LS113AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |