Filter Your Search
1 - 10 of 158 results
|
SN74LS125ADR
Texas Instruments
|
$0.3781 | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS125ANSR
Texas Instruments
|
$0.4043 | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS125ADBR
Texas Instruments
|
$0.4191 | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SSOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS125AD
Texas Instruments
|
$0.4352 | Yes | Yes | Lifetime Buy | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS125AN
Texas Instruments
|
$0.4741 | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NTE74LS125A
NTE Electronics Inc
|
$0.8567 | Active | 5 V | 18 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LS125ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS125AJDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS125AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M74LS125AP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 |