Filter Your Search
1 - 10 of 16 results
|
DM74LS125N/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | 2 | TRUE | 18 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
74LS125N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
N74LS125N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
N74LS125N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS125N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | TRUE | 5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||
|
74LS125NA+1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS125N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | 2 | TRUE | 18 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||
|
SN74LS125N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM74LS125N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | 2 | TRUE | 18 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
SN74LS125N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |