Filter Your Search
1 - 10 of 140 results
|
SN74LS221DR
Texas Instruments
|
$0.4944 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SOP | 80 Hz | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS221NSR
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SOP | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS221DBR
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SSOP | 80 Hz | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS221N
Texas Instruments
|
$0.9009 | Yes | Active | 5 V | 80 ns | 2 | 2 | NO | DIP | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS221D
Texas Instruments
|
$0.9854 | No | Obsolete | 5 V | 80 ns | 2 | 2 | YES | SOP | 80 Hz | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DM74LS221SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS221JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS221NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS221N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN74LS221N8
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 80 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |