Filter Your Search
1 - 6 of 6 results
|
74LS28PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74LS28PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
74LS28PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
74LS28PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74LS28PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NOR GATE | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
74LS28PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |