Filter Your Search
1 - 10 of 124 results
|
NTE74LS395A
NTE Electronics Inc
|
$1.0720 | Active | PARALLEL IN PARALLEL OUT | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
M74LS395AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
SN74LS395ANP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||
|
DN74LS395AS
Panasonic Electronic Components
|
Check for Price | No | Active | 5 V | 30 ns | 1 | 4 | YES | SOP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | unknown | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||
|
SN74LS395ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT | 45 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
DM74LS395J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
74LS395ANA+1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 44 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
74LS395FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 1 | 4 | YES | DFP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||
|
SN74LS395J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||||
|
N74LS395F
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 |