Filter Your Search
1 - 5 of 5 results
|
74LS534DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
74LS534DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-20 | compliant | 8542.39.00.01 | |||||||||||||||
|
74LS534DCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 8 | NO | DIP | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 5.25 V | 4.75 V | R-CDIP-T20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
74LS534DCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 8 | NO | DIP | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 5.25 V | 4.75 V | R-CDIP-T20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
74LS534DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 |