Filter Your Search
1 - 10 of 153 results
|
SN74LS645NSR
Texas Instruments
|
$1.0099 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS645-1DWR
Texas Instruments
|
$1.0224 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS645-1DW
Texas Instruments
|
$1.1012 | No | Obsolete | 5 V | 15 ns | 15 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS645-1NSR
Texas Instruments
|
$1.1240 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS645DW
Texas Instruments
|
$1.6248 | No | Obsolete | 5 V | 15 ns | 15 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
NTE74LS645
NTE Electronics Inc
|
$1.6892 | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | LG_MAX | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.5 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS645-1N
Texas Instruments
|
$1.6897 | No | Active | 5 V | 15 ns | 15 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS645N
Texas Instruments
|
$1.9192 | No | Active | 5 V | 15 ns | 15 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS645J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
N74LS645N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |