Filter Your Search
1 - 10 of 12 results
|
74LV153PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 41 ns | 39 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||
|
74LV153PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 41 ns | 39 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||
|
N74LV153PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 41 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||
|
N74LV153PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 41 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||
|
74LV153PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 41 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||
|
74LV153PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 39 ns | 2 | 4 | YES | TSSOP | 50 pF | MULTIPLEXER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||||||||||||||||
|
N74LV153PW
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 41 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | ||||||||||||||||
|
74LV153PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 41 ns | 39 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||
|
74LV153PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 41 ns | 39 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||
|
74LV153PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 39 ns | 2 | 4 | YES | TSSOP | 50 pF | MULTIPLEXER | CMOS | 6 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, TSSOP16,.25 |